• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SOL-SA-PCU-41XX 1114234 Controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Axioline F product family
  • Axioline design
  • RJ45 socket connection
  • Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 45 mm
  • Height: 126.93 mm
  • Depth: 75 mm
  • Colour: grey
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 60 °C to 2000 m üNN (observe derating);-25 °C ... 55 °C to 3000 m üNN (observe derating);≤ 55 °C (at max. 1 A at UBus);> 55 °C ... 60 °C (only in conjunction with an Axioline F-refill module AXL F PWR 1H (no. 2688297)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Permissible air humidity (operation): 5 % ... 95 % (according to DIN EN 61131-2)
  • Shock (Operation): 10g (Continuous Shock Test in accordance with DIN EN 60068-2-27)
  • Vibration (operation): 5g
  • Stripped length: 8 mm
  • Note on operation: For the operation of the product, you will need a product-specific license depending on the effective power of the generation system. You can purchase the license from the PLCnext Store (see the link on the "Downloads" tab).
  • Transmission speed 10/100 MBit/s (full duplex)
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Number of interfaces: 2
  • Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Transfer length: Max. 100 m.
  • Permissible humidity (storage/transport): 5 % ... 95 % (according to DIN EN 61131-2)
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Transfer Physics: Ethernet in RJ45-Twisted-Pair
  • Air pressure (storage/transport): 58 kPa ... 106 kPa (up to 4500 m üNN)
  • Note on connection type: Auto negotiation and auto crossing
  • Number of channels: 2
  • Specification: Version 2.3
  • Device ID: 0142hex
  • Vendor ID: 00B0hex
  • Functionality: Functionality
  • Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
  • Device function: PROFINET controller, PROFINET device
  • PROFINET: PROFINET
  • Performance class A
  • Real-time clock: Yes
  • Number of supported nodes: Max. 64 (on PROFINET controller)
  • System requirements: System requirements
  • Supported programming languages: Programming according to IEC 61131-3;C++;C#;Java;manufacturer-specific
  • Web server: Yes
  • Axioline F-Local bus: Axioline F-Local bus
  • Axioline F-plug: Axioline F-plug
  • IEC-61131 runtime system: IEC-61131 runtime system
  • Program memory 8 MB
  • Data storage 16 MB
  • Data remanence memory: 48 KB (NVRAM)
  • Engineering tool: PLCnext Engineer;Eclipse®
  • Conformity to EMC guidelines: Testing the immunity to EN 61000-6-2/IEC    2 ESD discharge static electricity (ESD)EN 61000-6-2- 61000-2/IEC 61000-4-2 Criterion B, ±6 kV contact discharge , ±8 kV air discharge;Testing of immunity according to EN 61000-6-61000-6-2/IEC 61000 Electromagnetic fields EN 4-4-3/IEC 61000-4-3 Criterion A, field strength: 10        ±   6  61000 61000-6-4 V/m;immunity testing to EN±0.5 ±6 61000 61000-4-6 6-6 4 10 4-61000/IEC 5 fast transients (burst)EN 1-0.5-61000-6-2/IEC 61000-4-5 Criterion B, ±4 kV;Immunity testing according to EN 61000-61000-2/IEC 4 transient overvoltage (surge)EN 6-2-61000-6-2-4-61000-61000-4-4/IEC 61000-2/IEC 2-61000-6-2-V Test Voltage
  • Update rate: Min 1 MS (4 subscriber);min. 16 MS (64 subscriber)
  • Supported functionality: MRP FSU;MRP
  • Application interface: OPC UA®
  • Description Real-time clock: 1.73 s/day = 20 ppm at 25 °C.
  • PROFICLOUD IoT capability: PROFESSIONAL LOUD
  • PROFILOUD IoT Platform
  • Supports cloud computing: Yes
  • Process data width: 64 bytes ... 512 bytes
Product type

Controller

Interfaces

RJ45

Height

126.93 mm

Length

75 mm

Width

45 mm

IP20

Dim

(L x W x H) 75 x 45 x 126.93 mm

Connection

Push-in wire connector

Manufacturer part #

1114234

Type

SOL-SA-PCU-41XX

Type

Axial lead

Program memory

8 MB

Fitting type (details)

Carry rail mounting

Depth

74.25 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3564410 Phoenix Contact SOL-SA-PCU-41XX 1114234 Controller

User & Safety Instructions

User & Safety Instructions 3564410 Phoenix Contact SOL-SA-PCU-41XX 1114234 Controller

Description

PLCnext Control based on AXC F 2152. Prepared for a customer-specific EZA controller application. Basis for the supply management of power generation plants that feed into the medium and high voltage grid. Certified to VDE-AR-N 4110/4120.

This text is machine translated.