• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SZK PZ2 VDE 1206463 VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764-1

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SZK PZ 2 VDE cross slot screwdriver

  • SZK PZ 2 VDE
  • industrial packaging, pack of 10

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PZ 2

Blade length

100 mm

Length

205 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Round

Blade Ø

6 mm

Material

Tool steel

Material properties

alloyed

DIN standard

DIN ISO 8764-1

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Industrial packaging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468736 Phoenix Contact SZK PZ2 VDE 1206463 VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764-1

User & Safety Instructions

User & Safety Instructions 468736 Phoenix Contact SZK PZ2 VDE 1206463 VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764-1

Description

Screwdriver, Cross PZ, VDE insulated, Size: PZ 2 x 100 mm, 2-component handle, with roll-off protection.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)