• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM 72-PROFIL 200CM 2906225 Casing part Polycarbonate (PC) 1 pc(s)

Image similar
Product type
Casing part
Material
Polycarbonate (PC)
Content
1 pc(s)
Industrial packaging
Yes
Type
UM 72-PROFIL 200CM
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Casing part

Material

Polycarbonate (PC)

Content

1 pc(s)

Industrial packaging

Yes

Type

UM 72-PROFIL 200CM

2000

71.9 mm

21.5 mm

Other

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 455284 Phoenix Contact UM 72-PROFIL 200CM 2906225 Casing part Polycarbonate (PC) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 455284 Phoenix Contact UM 72-PROFIL 200CM 2906225 Casing part Polycarbonate (PC) 1 pc(s)

Description

Drawn section panel mounting base, with a constructional width of 72 mm and a fixed length of 200 cm

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)