
Technical specifications
- Product type
Casing part
- Material
Plastic
- Factory colour
Green
- Length
1000 mm
- Width
108 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W) 1000 mm x 108 mm
- Type
UM108-PROFIL 100CM
Green
1000
107.5 mm
21.5 mm
6021
Other
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 452625 Phoenix Contact UM108-PROFIL 100CM 2907525 Casing part 1000 x 108 Plastic Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 452625 Phoenix Contact UM108-PROFIL 100CM 2907525 Casing part 1000 x 108 Plastic Green 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 60.48*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































