• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UMK-FE VE 500 2906364 Casing part Plastic 500 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Casing part
Material
Plastic
Content
500 pc(s)
Features
for DIN rail mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 1.46 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foot element UMK-FE VE 500

  • UMK- FE VE500
  • Industrial packaging with 500 pieces

Technical specifications

Packaging type

Bulk

Product type

Casing part

Features

for DIN rail mounting

Material

Plastic

Content

500 pc(s)

Industrial packaging

Yes

Type

UMK-FE VE 500

Documents & Downloads

Datasheet

Datasheet 459317 Phoenix Contact UMK-FE VE 500 2906364 Casing part Plastic 500 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 459317 Phoenix Contact UMK-FE VE 500 2906364 Casing part Plastic 500 pc(s) Bulk

Description

Foot element, for mounting on DIN rail NS 32 or DIN rail NS 35/7.5, can be inserted between basic and side element, packing unit: 500

Hints

Special order, no right of withdrawal.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)