• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VC-TR1/2M-PEA-S66-SET Connector insert set Content: 5 pc(s)

Image similar
Product type
Connector insert set
Connection
Screws
Number of pins
11
Features
suitable for bush enclosures
tin-plated
universal connectors
Series
VC-TR1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.00 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact insert set VC-TR1/2M-PEA-S66-SET

  • VC-TR 1/2 M-PEA-S66-SET
  • Industrial packaging with 5 pieces

Technical specifications

Product type

Connector insert set

Features

suitable for bush enclosures

tin-plated

universal connectors

Series

VC-TR1

Leading contact (PE)

Yes

Connection

Screws

Number of pins

11

Core cross section (max.)

1.5 mm²

Core cross section (min.)

0.14 mm²

Total no. of pins

11 + PE

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 788075 Phoenix Contact VC-TR1/2M-PEA-S66-SET Connector insert set Content: 5 pc(s)

User & Safety Instructions

User & Safety Instructions 788075 Phoenix Contact VC-TR1/2M-PEA-S66-SET Connector insert set Content: 5 pc(s)

Description

Contact insert set for sleeve side, sleeve frame with PE, 4 fixing screws, 6-pos. contact inserts preassembled, 6 coding profiles

Scope of delivery

  • Sleeve frame with PE, 4 mounting screws, 6-pole contact inserts pre-assembled, 6 Kodierprofile