• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-25-DEVNET 1652240 D-SUB plug 180 ° Number of pins: 5 Screws 1 pc(s)

Product type
D-SUB plug
Connector type
Plug, right angle
Number of pins
5
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB plug-in connector VS-25-DEVNET

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 5

Technical specifications

Product type

D-SUB plug

Connector type

Plug, right angle

Number of pins

5

Connection

Screws

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

1652240

Factory colour

Grey

IP67

Temperature range

-40 - +80 °C

Type

VS-25-DEVNET

Cable outlets

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774575 Phoenix Contact VS-25-DEVNET 1652240 D-SUB plug 180 ° Number of pins: 5 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 774575 Phoenix Contact VS-25-DEVNET 1652240 D-SUB plug 180 ° Number of pins: 5 Screws 1 pc(s)

Description

D-SUB complete connector, for DeviceNet, shell size 3, plug, screw connection, unshielded, connection direction straight, IP67 degree of protection

Hints

Special order, no right of withdrawal.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)