• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-PSC 1,5/3-M 1689310 D-SUB receptacles 180 ° Number of pins: 3 Screws 10 pc(s) Package

Image similar
Packaging type
Package
Product type
D-SUB receptacles
Number of pins
3
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact insert VS-PSC 1,5/3-M

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 3

Technical specifications

Packaging type

Package

Product type

D-SUB receptacles

Number of pins

3

Connection

Screws

Connection angle

180°

No. of rows

2

Content

10 pc(s)

Manufacturer part #

1689310

Industrial packaging

Yes

Features

shielded housing

Type

VS-PSC 1,5/3-M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 775937 Phoenix Contact VS-PSC 1,5/3-M 1689310 D-SUB receptacles 180 ° Number of pins: 3 Screws 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 775937 Phoenix Contact VS-PSC 1,5/3-M 1689310 D-SUB receptacles 180 ° Number of pins: 3 Screws 10 pc(s) Package

Description

POWER-SUBCON header, for mounting side, shielded, color: green

Hints

Special order, no right of withdrawal.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)