
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- Configuration
Single
- Type
VS-ASI-J-Y-N-SWA-LC
- Trunk line
No
- Status indicator
No LED
- Connection
AS-i bus systems
- Width
20 mm
- Length
40 mm
IP67
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Connector cross section (max.)
1 mm²
- Connector cross section (min.)
0.14 mm²
- Connector type (distribution boxes)
Screw
- Total no. of pins
2
- Manufacturer part #
1433168
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
2
- Series
AS-Interface
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773317 Phoenix Contact VS-ASI-J-Y-N-SWA-LC 1433168 Sensor & actuator box (passive) Ribbon cable splitter 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 773317 Phoenix Contact VS-ASI-J-Y-N-SWA-LC 1433168 Sensor & actuator box (passive) Ribbon cable splitter 1 pc(s) Piece






























