
Technical specifications
- Protection class: IP20
- External diameter of the cable: 4.5 mm - 8 mm
- Rated voltage 72 V/DC
- Material contact carrier: PC
- Number of cable outlets: 1
- Contact resistance: 0.001 Ω (wire - IDC), 0.005 Ω (wire - IDC)
- Resistance 500 MΩ
- Type
VS-VARAN-RJ45-Q
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
6
CAT 5
- Connector standard
RJ45
- AWG max.
23
- AWG (min.)
26
- Connection
IDC
Quick-connect
- Weight
10.57 g
- Factory colour
Grey
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Material
PA
- Width
14 mm
- Height
14.6 mm
- Length
59 mm
- RoHS-compliant
Yes
- Max. temperature
+60 °C
- Min. temperature
-10 °C
- Number of pins
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137527 Phoenix Contact VS-VARAN-RJ45-Q RJ45 connector 1402410 Plug, straight No. of pins (RJ) 6 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137527 Phoenix Contact VS-VARAN-RJ45-Q RJ45 connector 1402410 Plug, straight No. of pins (RJ) 6 Grey 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 138.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























