• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Photovoltaic T-adapter 2800014 2/1 Black BKL Electronic Content: 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Photovoltaic T-adapter

Our service for you

Technical specifications

  • Connection adapter A: 1x PV4 plug on 2x PV4 socket
  • Adapter B: 2x PV4 plug on 1x PV4 socket
Packaging type

Piece

Type

2/1

Product type

Photovoltaics connector

IP68

Connection

Plug

Factory colour

Black

Manufacturer part #

2800014

Content

2 pc(s)

RoHS-compliant

Yes

Connector type

Adapter, T-shaped

Documents & Downloads

Datasheet

Datasheet 3208501 Photovoltaic T-adapter 2800014 2/1 Black BKL Electronic Content: 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3208501 Photovoltaic T-adapter 2800014 2/1 Black BKL Electronic Content: 2 pc(s)

Description

The PV4 T adapter or branch adapter can be used in parallel circuits
Of several photovoltaic modules or strings.

This text is machine translated.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)