• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 0004700-300 Blacksmith tongs 300 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat spanner forged pliers, 300 mm

  • Flat mouth
  • C35 Steel
  • For material strengths 1 - 4 mm

Technical specifications

Product type

Blacksmith tongs

Length

300 mm

Material

Steel

Weight

500 g

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376205 Picard 0004700-300 Blacksmith tongs 300 mm 1 pc(s)

Description

PICARD forging tool for the tradition in the trade. Forged tongs with flat shape of both jaw pads.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)