• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 29600 Splitting maul 320 mm 800 g Head weight 600 g

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Splitting maul

Weight

800 g

Length

320 mm

Head weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376270 Picard 29600 Splitting maul 320 mm 800 g Head weight 600 g

Description

Precise and accurate work at first stroke even in plastic-bound brushing.

This text is machine translated.

Features

  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Aggressive ground tooth edge
  • With nail hoist
  • C45 Steel tube handle
  • 2-component grip, ergonomic and low vibration

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)