• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Hughes 300 RC model helicopter RtF

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hughes 300 (yellow) RtF

  • Helicopter Complete setIdeal also for beginners and less experienced pilots6-axis flight stabilization
  • A simple symbol or map symbol with the inscription 'RtF'.
  • Symbol with the inscription 'Frequency 2.4 GHz', indicates the operating frequency range.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

  • Main rotor plastic: Ø 249 mmMain rotor head type: Fixed pitchRear rotor plastic: Ø 37 mmWeight: 52 g (ready to fly incl. Battery)Flight time (estimated): Up to 15 minutes per battery chargeMotor type:corelessColour: yellow.
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

249 mm

Tail rotor diameter

37 mm

Length

268 mm

Steering

Gas

Nick

Roll

Battery

Li-ion 3S / 2400 mAh

Age rating

14 years

Recommended minimum age

14 years

Flight duration

15 min

Model

Hughes 300

Height

80 mm

Power supply (details)

FliteZone LiPo battery 300 mAh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706126 Pichler Modellbau Hughes 300 RC model helicopter RtF

Description

The Hughes 300 helicopter impresses through its especially stable flight behavior. Now comes: Anyone who can fly a toy drone can get along well in no time at all with the Hughes 300 - unpacking and flying! The Hughes 300 clearly benefits from the rapid development of drone technology. Functions such as auto starting and auto landing at the touch of a button are also possible, as is the stable hover flight when you just leave your hand - fantastic!Control functionsGas (rising - falling)Forward - reverse (pitch)Left - Right (Roles)Left - Right (Rudder)Start automaticallyAuto landingAutomatic altitude control / hover flightSpare parts are available for this product.

This text is machine translated.

Features

  • Flight time up to 15 minutes per battery chargeLiPo battery with SlideLock (wireless)Very light and robustRemote control transmitter can be switched from mode 2 to mode 1 at the push of a button.

Scope of delivery

  • Helicopter is ready for flight
  • FliteZone remote control transmitter
  • FliteZone LiPo battery 300 mAh
  • USB charging cable
  • Operating instructions German/English.

Hints

WARNING. This is not a toy. Not suited for children below the age of 14!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)