• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher 5371 WS 5371 WS Knurled head button White 1 pc(s)

1/2
Product type
Knurled head button
Type
Round
Factory colour
White
Content
1 pc(s)
Type
5371 WS
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1002 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knob for PT 15 N

Our service for you

Technical specifications

Product type

Knurled head button

Type

Round

Factory colour

White

Content

1 pc(s)

Type

5371 WS

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 426075 Piher 5371 WS 5371 WS Knurled head button White 1 pc(s)

Description

Scope of delivery

  • Knurled knob without potentiometer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.79*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)