1/2
Image similar
Trimmer
Miniature
250 kΩ
linear
0.15 W
230 V
220°
240°
side
-25 °C
+70 °C
20 %
2.5 mm
5 mm
1 pc(s)
PT10LH01-254A2020-PM-S
Yes
10.3 mm
-25 to +70 °C
Datasheet 430773 Piher PT10LH01-254A2020-PM-S PT10LH01-254A2020-PM-S Trimmer Miniature linear 0.15 W 250 kΩ 220 ° 240 ° 1 pc(s)
User & Safety Instructions 430773 Piher PT10LH01-254A2020-PM-S PT10LH01-254A2020-PM-S Trimmer Miniature linear 0.15 W 250 kΩ 220 ° 240 ° 1 pc(s)
€ 15.69*
The necessary accessories are required to use the article as described.