Image similar
Single turn rotary pot
Dustproof
100 kΩ
linear
Mono
0.2 W
250 V
Solder pins
310°
290°
D cell
50 mm
Metal
Smooth
6 mm
M10
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T21AH-M0607104A2020MTA
Yes
± 20 %
T21AH-M0607104A2020MTA
-25 - +70 °C
Datasheet 445828 Piher T21AH-M0607104A2020MTA Mono Potentiometer