• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 21791 H0 E- Loc 243 019 WFL VI, S-Railway Leipzig

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 E- Loc 243 019 WFL VI, S-Railway Leipzig

  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Current system: Direct current
  • Minimum radius: 358 mm
  • Digital interface NEM 658 PluX22
  • (Interior) lighting: Digitally switchable driver's cab lighting (with PluX22 decoder)
  • Number of traction tires: 2
  • Sound: PIKO sound decoder can be retrofitted with PIKO 56558
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

21791

Type

Electric locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

191 mm

Age category

14 years and over

Train company

WFL

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Ditch light, directional

Red tail lamp

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765717 PIKO 21791 H0 E- Loc 243 019 WFL VI, S-Railway Leipzig

User & Safety Instructions 3765717 PIKO 21791 H0 E- Loc 243 019 WFL VI, S-Railway Leipzig

Description


E- Loc 243 019 WFL VI, S-Railway Leipzig
New feature 2026: Model version of the BR 243 of the WFL in the attractive design of the S-Bahn Leipzig in the era VI. For simple decoder retrofit, the model is equipped with a modern PluX22 interface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)