• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 22045 H0 Sound-Diesel loc BR 296 Railion VI, including PIKO sound-decoder

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Sound-Diesel loc BR 296 Railion VI, including PIKO sound-decoder

  • Version with Voith fan wheel
  • With reproduction of the characteristic remote control lighting at the driver's cab
  • Illuminated driver panel
  • In digital mode with switchable driver's cab and shunting lighting
  • PSD XP sound decoder with authentic sound and a variety of functions come from a default factory
  • Includes brake hoses and coupler hooks
  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Current system: Direct current
  • Rail management: Private railway
  • Minimum radius: 358 mm
  • Digital interface NEM 658 PluX22
  • Built in decoder: PluX22 sound decoder
  • (Interior) lighting: Digitally switchable driver's cab lighting (with PluX22 decoder)
  • Number of traction tires: 2
  • Sound: PIKO sound decoder equipped by the factory
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

22045

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

165 mm

Age category

14 years and over

Train company

Railion

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Ditch light, directional

Red tail lamp

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765722 PIKO 22045 H0 Sound-Diesel loc BR 296 Railion VI, including PIKO sound-decoder

Description


Sound-Diesel loc BR 296 Railion VI, including PIKO sound-decoder
New 2026: Reliable in the modern shunting service – the 296 series

The 296 series is a further developed, diesel-hydraulic shunting and sliding locomotive, built on the foundation of the well-known V-90 family. Originally designed as a radio-controlled version of the 295 series, the integration of modern control and safety equipment resulted in a powerful implement for the requirements of single-car traffic in 21. Century. The conversion took place from the late 1990s, when the then goods division Railion significantly expanded the need for efficient, remote-controlled shunting locomotives. Today, the locomotives bear the traffic-red appearance of freight traffic and are fully equipped for use with radio remote control. The series shows its strength especially in daily operations at DB Cargo: It covers transfers, distributes wagons and handles precise shunting tasks on large shunting stations. Due to its reliability and flexibility, the 296 is an essential building block for smooth operations in German freight transport.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)