H0 Start set kids goods train Rh 2016 ÖBB with two open goods wagons Eaos
Technical specifications
Size: Approx 110 x 88 cm
Min Surface area 120 x 98 cm
PIKO A-track with bedding
Digital interface NEM 658
Light change: Direction-dependent change of light white / white
Size
H0
Manufacturer part #
57033
Track system
H0 Piko A
Type
Freight train
Age category
8 years and over
Power supply system
Analog DC interface
Minimum drivable radius
358 mm
Train company
ÖBB
Ditch lights
Ditch light, directional
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765803 PIKO 57033 H0 Start set kids goods train Rh 2016 ÖBB with two open goods wagons Eaos
Description
Start set kids goods train Rh 2016 ÖBB with two open goods cars Eaos Special new feature 2025: The PIKO start set with the modern diesel locomotive Rh 2016 of the ÖBB offers children starting from 8 years an exciting introduction to the world of model railways. Everything WAS required to start is already included – thus the gaming fun can start immediately.The robust Rh 2016 provides realistic effects with its lighting changes in the direction of travel and is accompanied by two open goods wagons of Eaos. They are provided with striking graffiti that glows in the dark. The glow-in-the-dark effect makes the train especially exciting and creates a distinctive atmosphere in the children's room. The set includes an oval track from the proven PIKO A track with bedding (base approx. 110 × 88 cm, minimum setup surface 120 × 98 cm). The simple analogue control is also included, so that the children can start directly: Setup, connect, drive.This PIKO start-set was developed especially for children. It is robust, easy to understand and particularly attractive as a result of its creative design. Parents can rely on their children to experience an exciting and varied hobby with this set - safely and fantastically. The start set is also compatible with the entire Piko H0 DC range and can be expanded at any time.
This text is machine translated.
Scope of delivery
1x diesel locomotive Rh 2016 ÖBB and 2 goods wagons
Start set kids goods train Rh 2016 ÖBB with two open goods cars Eaos Special new feature 2025: The PIKO start set with the modern diesel locomotive Rh 2016 of the ÖBB offers children starting from 8 years an exciting introduction to the world of model railways. Everything WAS required to start is already included – thus the gaming fun can start immediately.The robust Rh 2016 provides realistic effects with its lighting changes in the direction of travel and is accompanied by two open goods wagons of Eaos. They are provided with striking graffiti that glows in the dark. The glow-in-the-dark effect makes the train especially exciting and creates a distinctive atmosphere in the children's room. The set includes an oval track from the proven PIKO A track with bedding (base approx. 110 × 88 cm, minimum setup surface 120 × 98 cm). The simple analogue control is also included, so that the children can start directly: Setup, connect, drive.This PIKO start-set was developed especially for children. It is robust, easy to understand and particularly attractive as a result of its creative design. Parents can rely on their children to experience an exciting and varied hobby with this set - safely and fantastically. The start set is also compatible with the entire Piko H0 DC range and can be expanded at any time.
This text is machine translated.
Scope of delivery
1x diesel locomotive Rh 2016 ÖBB and 2 goods wagons