• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 57871 H0 E-Loc BR 185 Beacon VI alternate current version

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc BR 185 Beacon VI alternate current version

  • Alternating current model for H0
  • Factory installed PSD XP decoder
  • Fine paint and precise print
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Minimum radius: 358 mm
  • Digital interface NEM 652
  • Built-in decoder 8-pin
  • Number of traction tires: 2
  • Light change: Direction-dependent change of light white / white
  • Special features: Engine driver figure in the driver's cab
Manufacturer part #

57871

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

217 mm

Age category

14 years and over

Train company

Beacon Rail

Era

VI

Interiors

Interiors built in

Connector

NEM pocket

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765807 PIKO 57871 H0 E-Loc BR 185 Beacon VI alternate current version

Description


E-Loc BR 185 Beacon VI alternate current version
New feature 2026: Electric locomotive BR 185 in blue (Beacon Rail) for H0 Model railway Epoch VI

The series 185 in the blue beacon-rail finish brings modern freight train Power of the epoch VI to the H0 model railway. The prototype has been built over 400 times and is one of the most frequently used electric locomotives in Germany. The PIKO model is available in AC version, neatly painted and equipped with a factory installed PSD XP decoder.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)