• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 21673 H0 E-Loc BR 193 Our Hansi of ecco-rail

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 E-Loc BR 193 Our Hansi of ecco-rail

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

21673

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

218 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191589 Piko H0 21673 H0 E-Loc BR 193 Our Hansi of ecco-rail

Description

The BR 193 "Vectron" in the design "Our Hansi" of ecco-rail and akiem in era VI. The Vectron is a highly accurate model built by PIKO, which is equipped with a solid zinc die cast frame and proven PIKO standards with numerous extras. The tested PIKO motor provides excellent running properties with two large flywheel masses. The traction power of the locomotive driven via all four axles is strengthened by two traction tires, which sit diagonally on the inner running axles of both the bogies. The headlights and the tail lamps are illuminated using LEDs whose red or white changes with the direction of travel. The externally elegant appearance of this model includes an exactly simulated technical "roof landscape" and carefully detailed bogies with prototypical wheel disc profiles. The model has a PSD XP sound decoder with the highest possible loudspeaker ex works to control digital and sound functions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)