• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 51163 H0 Diesel-/E- Loc BR 249 dual mode of the DB AG

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Diesel-/E- Loc BR 249 dual mode of the DB AG

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

51163

Type

Diesel locomotive

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

236 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Overhead line powered

Overhead line supply option

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191707 Piko H0 51163 H0 Diesel-/E- Loc BR 249 dual mode of the DB AG

Description

The large side panels with their striking fans and the roof with a pantograph characterize the appearance of the modern Vectron Dual mode. Much attention has been given to detail in design and tool construction: Extremely plastic-acting engraving of the ventilation grille and bogies with an excellent optical deep effect underline this. Technically, the model continues the proven line of PIKO constructions. A powerful central motor is used as the drive, two flywheel masses provide excellent running properties and diagonally arranged grip tires enable the transportation of long trains. In digital mode, driver's cab and driver's desk lighting can be switched digitally. For this purpose, the model ex-factory has a PSD XP sound decoder that also combined with a large loudspeaker ensures special sound experience on your model railway layout.

The model carries the quality mark "fit mfx®". In order to ensure that digital decoders can be used reliably for all users of the current Märklin digital centers, a new quality mark "fit mfx®" was introduced together with Märklin and other manufacturers. This can only be used by digital decoders that have passed a special mfx® test.
These decoders and also the locomotives in which they are installed carry the quality mark "fit mfx®", which certifies the unrestricted mfx® functionality. This means that PIKO products with the "fits mfx®" logo now fully support the many and varied functions of mfx®.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)