• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 58520 H0 Local traffic control wagon Wittenberg 2. Class of DB AG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Local traffic control wagon Wittenberg 2. Class of DB AG

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

58520

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

303 mm

Age category

15 years and over

Train company

DB AG

Interiors

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111427 Piko H0 58520 H0 Local traffic control wagon Wittenberg 2. Class of DB AG

Description

With the newly constructed control car with Wittenberg head, PIKO meets a long-standing desire of many model railway enthusiasts!
The control wagon based on an n-car appears in the usual detailed and filigree design of the Expert assortment and possesses a scale length, the matching interior fittings, sharply engraved bogies and extra set handle bars. The control wagon represents the perfect supplement to the PIKO n-wagon, but can also be combined with double-deck wagon as per the prototype! The control wagon is designed for an easy retrofitting of an interior lighting and has a light change white/red depending on the direction of travel as well as a plug-in interface for the installation of the function decoder # 56124.

This text is machine translated.

Features

  • Lighting: Interior lighting can be retrofitted with #56293
  • Coupling: NEM shaft + close coupling link
  • Rail management: DB AG.

More interesting products

(*All information is plus legal VAT)