• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 58530 H0 Express train wagon Eurofima of DB 1. Great

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Express train wagon Eurofima of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

58530

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

303 mm

Age category

15 years and over

Type

1. Great

Train company

DB

Interiors

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247441 Piko H0 58530 H0 Express train wagon Eurofima of DB 1. Great

Description

In the 1970er, Europe's railways grew together technically, without losing its own character. This was manifested in the joint procurement of modern passenger cars. This pioneering design at the time also enriches the PIKO range and supplements the IC ʽ79 cars with the legendary Avmz 207 as well as the possibility of arranging international long-distance trains. The vehicles were precisely converted in the scale 1:87 and are characterized by absolutely harmonious form and color. The filigree bogies can be regarded as a pattern of contemporary mold making, but also the precise engravings of the roof surrounds bear witness to this. For a varied model railway operation, an LED interior lighting designed individually for this type of car can be retrofitted easily. The dissemination of the model allows numerous variations of different rail administrations and thus represents a European railway model.

This text is machine translated.

Features

  • Prepared for interior lighting
  • NEM coupling shaft
  • Close coupling kinematics.

More interesting products

(*All information is plus legal VAT)