• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 58842 H0 Passenger wagon Bpmz 284 2. CL of DB AG

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Passenger wagon Bpmz 284 2. CL of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

58842

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

303 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797410 Piko H0 58842 H0 Passenger wagon Bpmz 284 2. CL of DB AG

Description

After 40 years of IC connections in Germany, the car park was mixed up in a colorful way. With the "IC mod." project, DB AG wanted to put an end to this state and had some pattern conversions carried out from 2009. From 2012, the series conversion began at the service plants in Kassel, Neumünster and Nuremberg, with the cars receiving a new interior design in accordance with ICE standard, new doors, air conditioning and cabling.Contrary to the prototype PIKO sets on a complete new construction for the modernized IC-wagon. The vehicles are precisely converted in 1:87 scale and impress with their finest engraving and flush-mounted windows. The interior is reproduced in detail and is nothing inferior to the model in any way. The bogies also impress with many details, such as individually applied spring assemblies, magnetic brakes or imitation brake discs on the axles. A view under the car is also worth it. Machine systems, battery compartments and all supply lines were reproduced with a lot of attention to detail. The second class car is naturally prepared for the easy retrofitting of an interior lighting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)