• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 58847 H0 Passenger wagon Bvmmz 187 of DB AG 2. Class with graffiti

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Passenger wagon Bvmmz 187 of DB AG

  • With graffiti
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

58847

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

303 mm

Age category

15 years and over

Type

2. Class with graffiti

Train company

DB AG

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191820 Piko H0 58847 H0 Passenger wagon Bvmmz 187 of DB AG 2. Class with graffiti

Description

Modernised IC coach of DB AG in epoch VI. The sides of the car decorate different, attractive graffiti. The vehicles are precisely converted in 1:87 scale and impress with their finest engraving and flush-mounted windows. The interior is reproduced in detail and is nothing inferior to the model in any way. The bogies will impress with many details, such as individually applied spring assemblies, magnetic brakes or imitation brake discs on the axles. A view under the car is also worth it. Machine systems, battery compartments and all supply lines were reproduced with a lot of attention to detail. The car is naturally prepared for the easy retrofitting of an interior lighting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)