• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 59105 H0 PSCwlan S-Set ICE3 of DB AG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 PSCwlan S-Set ICE3 of DB AG

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Size

H0

Manufacturer part #

59105

Total dimensions

1680 x 980 mm

Track system

H0 Piko A

Type

Passenger train

Age category

15 years and over

Power supply system

Digital DC

Interior furnishing

Yes

Minimum drivable radius

358 mm

LoB/LoC

1142 mm

Train company

DB AG

Era

VI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797302 Piko H0 59105 H0 PSCwlan S-Set ICE3 of DB AG

Description

With the digital PIKO SmartControlWLAN set, the ICE 3 can be controlled rapidly by the curves of the large track oval and thereby imparts high gaming fun. The train set is equipped with a PIKO decoder and represents the ideal entry into the digital world of high-speed traffic in the model. The PIKO A track with bedding, which was developed equally for beginners and model railway professionals, is suitable for Ideal for problem-free assembly and disassembly on the floor or carpet and promises an excellent track position through the high-quality execution of the bedding and allows long-lasting enjoyment with the set!

This text is machine translated.

Scope of delivery

  • ICE 3 with 2 trailer und 2 intermediate wagons
  • 12x 55412 arc R2 422 mm
  • 5x 55401 Straight Track with bedding 231 mm
  • 55406 Straight track for connection clip
  • 55447 Socket for connection clip
  • 55275 connection clip
  • Track connection cable
  • PIKO SmartControlWLAN basic set
  • User manual

More interesting products

(*All information is plus legal VAT)