• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pilot Roller ball pen FriXion Ball LX 0.4 mm Blue 2267001 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 30.99
-6 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PILOT rollerball FriXion Ball LX 0.4 mm Writing color: blue round tip not documentary

  • Innovative, radierbarer ink roller
  • Stroke width: 0.4 mm
  • Writing color: blue
  • Round tip
  • Description of the write liquid: liquid ink
  • Replaceable cartridge
  • Push-button mechanism
  • Grip area type: round
  • Tip material: stainless steel

Technical specifications

  • Product Type: FriXion Ball LX
  • Promotional item type: ink roller FriXion Ball LX
  • The biocidal product: No
  • Stroke width: 0.4 mm
  • Writing color: blue
  • Tip Type: Round tip
  • Description of the write liquid: liquid ink
  • Cartridge type: BLS-FR 7
  • Real-document: No
  • Replaceable cartridge: Yes
  • Feeding mechanism type: Push-button mechanism
  • Grip area type: round
  • Clip available: Yes
  • Tip material: stainless steel
  • Clip material: metal
  • Barrel material: metal
  • Barrel color: black
  • Clip color: silver
Product type

Roller ball pen

Product type description

FriXion Ball LX

Ink colour

Blue

Line thickness

0.4 mm

Clip

Yes

indelible/no VOCs

No

Tip type

Round tip

Ink type

Flüssigtinte

Cartridge type

BLS-FR7

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833841 Pilot Roller ball pen FriXion Ball LX 0.4 mm Blue 2267001 1 pc(s)

Description

By means of the plastic tip on the sleeve and the frictional heat generated (from approx. 60°C), the written weggerieben. Cold causes the reverse effect. A short time in the freezer (from approx. -10°C), the font appear again.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)