• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09120062662 HARTING Content: 1 pc(s) Pin inset

Product type
Pin inset
Number of pins
6
Type
09120062662
Manufacturer part #
09120062662
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 46.34 g
  • Size: Han-Compact
  • Rated current: 40 A
  • Number of contacts: 4
  • conductor cross-section: 2.5 mm² - 6 mm², 0.25 mm² - 1.5 mm² Control
  • gender: Pin
  • mating cycles: ≥ 500
  • Tightening torque: 1.8 Nm
  • Rated voltage conductor-earth: 400 V
  • Rated voltage conductor-conductor: 690 V
  • Rated surge voltage: 6 kV
  • Rated voltage Control: 4 kV
  • Contact surface: Silver-plated
  • contact resistance: ≤ 0.3 mΩ
  • Degree of contamination: 3
  • additional contacts: + 2 additional control contacts
  • Rated current Control: 10 A
  • Rated voltage Control: 250 V.
Type

09120062662

Product type

Pin inset

Manufacturer part #

09120062662

Factory colour

Pebble grey (RAL 7032)

Number of pins

6

Connection

Axial screw terminal

Total no. of pins

6 + PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989436 Pin insert 09120062662 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989436 Pin insert 09120062662 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)