• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09120062665 HARTING Content: 1 pc(s) Pin inset

Packaging type
Piece
Product type
Pin inset
Number of pins
4
Type
09120062665
Manufacturer part #
09120062665
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pin insert

Our service for you

Technical specifications

  • Net weight: 44.38 g
  • Size: Han-Compact
  • Rated current: 40 A
  • Number of contacts: 4
  • Wire cross-section: 2.5 ... 6 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Tightening torque: 1.8 Nm
  • Rated voltage conductor-earth: 400 V
  • Rated voltage conductor-conductor: 690 V
  • Rated surge voltage: 6 kV
  • Contact surface: Silver-plated
  • Forward resistance: ≤ 0.3 mΩ
  • Pollution degree: 3
  • additional contacts: + 2 additional control contacts
Packaging type

Piece

Type

09120062665

Product type

Pin inset

Manufacturer part #

09120062665

Factory colour

Pebble grey (RAL 7032)

Number of pins

4

Connection

Axial screw terminal

Total no. of pins

4 + PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1989438 Pin insert 09120062665 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989438 Pin insert 09120062665 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)