• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DJ DDJ-REV5 DJ controller

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,245.00 / piece)
€ 1,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer DJ controller DDJ-REV5

  • Large jog-wheels
  • MAGVEL-FADER for dynamic scratching
  • Scratch-style layout for open format freedom
  • Special buttons for easy control of the stems
  • New automatic BPM-transition for smooth mixing
  • New piano play mode for intuitive performances

Technical specifications

  • Frequency range: 20 - 20 000 Hz
  • Sampler: 8slot x 4bank
Product type

DJ controller

Interfaces

3.5 mm headphone out

6.35 mm headphone out

RCA out

Mic 6.35 mm in

USB type C

Dim

(W x H x D) 736 x 73 x 377 mm

No of. 6.3 mm microphone inputs

1 x

Weight

6.2 kg

Principle

2-channel

Width

736 mm

Height

73 mm

Depth

377 mm

No. of RCA outputs

2 x

No. of 6.3 mm headphone outputs

1 x

UKCA

yes

Description

The DDJ-REV5 is a controller of the latest generation compatible with Serato DJ Pro and rekordbox. This 2-channel controller offers an authentic scratch experience and innovative functions, such as large jogs, MAGVEL-FADER, special keys for stereo control, the very first automatic AUTO BPM-transition and the piano play mode Piano play.

Large jog wheels and MAGVEL-FADER for dynamic scratching
The big jog wheels are fast-reacting, reliable, easy to use and feel like a traditional CJs. In addition, they each have a display with the position of the playback head, so that you always know where on the track you are. You can customize the feel of the jogs to find the perfect "weight" for you. The MAGVEL-FADER is smooth, robust and ready to transmit any tiny movement so that you can scratch with the highest precision.

Scratch-style layout for open format freedom
The DDJ-REV5's long tempo sliders run horizontally across the deck sections, while the performance pads and effect levers are placed in the mixer section to enable dynamic performances. They emulate a set-up of PLX turntables and DJM-S mixers that are popular by open-format DJs around the world. Thanks to the handy proximity of the pads, levers and faders, you can connect scratch with pad play and effects.

Special buttons for easy control of the stems
Using the buttons on the DDJ-REV5, you can easily create live mashups and remixes. Your tracks are divided into Stems (tribes) in the software - Serato DJ Pro into vocals, melody, bass and drums and in record-box in vocals drums and Inst (other instruments such as bass and synthesizers) - which you can then play separately.
· Stems Mute/Solo: Solo or mute the various stems to create your own mashups in real time.
· Stems Separate: Isolate different stems of a track on separate decks to create lively remixes.
· Stems Level: Use the EQ buttons to adjust the volume for each Stems.
You can use the different stems in combination with Deck Move, so you can easily create and control multiple live mashups and remixes at the same time.

Automatic BPM-transition for smooth mixing
The new Auto BPM Transition makes it easy to mix music genres at very different tempos. Select a number of measures to transition. When you press the button, the tempo of the current track gradually changes to match the track loaded in the other deck. This allows you to smoothly mix or paste the new track. You can also set Stems, Auto Loop, and Key Lock controls to apply during transition.

Piano play mode for intuitive performances
Just like in pitch play, you can use the 16 performance pads to trigger a cue Point in different semitones. But in the new Piano Play mode, pitch changes are arranged in such a way that the pads form a piano keyboard, with the "white" keys in the lower row and the "black" in the upper row. Just choose one of three key types: Even if you don't know music theory and key, you'll find it easy to play a melody.

Several inputs and outputs plus 2 USB type-C connections for smooth DJ change
Thanks to its variety of inputs and outputs, including an XLR Master Out, which is perfect for use in professional environments, you can use the DDJ-REV5 as the heart of a larger setup. There are also 2 USB-type C ports for PC/Mac so that you can switch between two DJs by simply pressing a button on the controller.

Plug and Play compatibility with Serato DJ Pro and rekordbox
Select your favorite software and get started right away with the DJ-ing. You can easily connect the DDJ-REV5 to a PC/Mac which runs the latest version of Serato DJ Pro or rekordbox, in order to use both the applications free – completely without license keys or subscription A voucher for the Serato expansion pack Pitch 'n Time DJ is also included.

Combo pad mode
Use 2 different pad modes at the same time. These are split between the pads of the deck, and you can choose between Hot Cue Roll, Saved Loop, and Sampler modes.

Performance pads
Press the 8 backlit rubber performance pads to trigger hot cues, pad FX, beat jump and the sampler.

Pitch and Time DJ
The package includes a coupon for the Serato expansion pack "Pitch 'n Time DJ", which enables key changes and key synchronization in perfect audio quality.

USB-C type
Use a single cable to connect your PC/Mac directly to the type-C USB connector on the controller.

This text is machine translated.

Scope of delivery

  • DJ CONTROLLER DDJ-REV5
  • Power cable;
  • Mains adapter
  • USB cable
  • Voucher Serato (Pitch 'n Time DJ)
  • User manual.

What kind of DJ Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)