Direct access to music streaming services for DJing and new tracks
Cloud-based playlist editing and library management via the touch-screen
Support for mobile apps for even more performance
Monitoring with extremely low latency thanks to integrated SonicLink transmitter
High quality sound and flexible audio connections
Technical specifications
Used frequency range 2.4 GHz / 5 GHz
Frequency response 20 Hz – 20 kHz (USB, MIC)
Total non-linear distortion factor: 0.003% (USB)
Product type
DJ controller
Interfaces
USB type C
Dim
(W x D) 638 mm x 298.6 mm
Weight
5.2 kg
Width
638 mm
Depth
298.6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3790349 AlphaTheta XDJ-AN DJ controller
Description
Streaming DirectPlay lets you play tracks from streaming services directly on the XDJ-AN and seamlessly mix with music from other sources. This eliminates the need to buy, download and manage large music libraries individually before performing.
This function is suitable Ideal for the direct playback of songs from Apple music, Beatport streaming, Tidal and Spotify (starting from a future update) within DJ-sets.
For the first time, the XDJ-AN supports an all-in-one DJ system*3 DJ apps such as rekordbox for iOS and djay for iOS, so that performances are possible with your own favorite APP. An easy way to get started with DJing is on your smartphone.
The XDJ-AN features a built-in SonicLink transmitter, proprietary audio technology for ultra-low latency wireless transmission from AlphaTheta. In combination with compatible headphones such as the HDJ-F10 immediate wireless monitoring is possible without additional transmitters or cables.
Based on AlphaTheta's long years of expertise in the field of sound design, the XDJ-AN delivers clear and powerful sound – regardless of volume or operational environment. Along with professional XLR-outputs and cinch-connections for connecting with the most different audio devices the system also possesses Bluetooth® inputs and outputs for maximum flexibility.
This text is machine translated.
Scope of delivery
PSU
Power cable;
Guarantee bond
Quick guide
Safety Instructions
Description
Streaming DirectPlay lets you play tracks from streaming services directly on the XDJ-AN and seamlessly mix with music from other sources. This eliminates the need to buy, download and manage large music libraries individually before performing.
This function is suitable Ideal for the direct playback of songs from Apple music, Beatport streaming, Tidal and Spotify (starting from a future update) within DJ-sets.
For the first time, the XDJ-AN supports an all-in-one DJ system*3 DJ apps such as rekordbox for iOS and djay for iOS, so that performances are possible with your own favorite APP. An easy way to get started with DJing is on your smartphone.
The XDJ-AN features a built-in SonicLink transmitter, proprietary audio technology for ultra-low latency wireless transmission from AlphaTheta. In combination with compatible headphones such as the HDJ-F10 immediate wireless monitoring is possible without additional transmitters or cables.
Based on AlphaTheta's long years of expertise in the field of sound design, the XDJ-AN delivers clear and powerful sound – regardless of volume or operational environment. Along with professional XLR-outputs and cinch-connections for connecting with the most different audio devices the system also possesses Bluetooth® inputs and outputs for maximum flexibility.