• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hercules Inpulse 300 MK2 DJ controller

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hercules DJ control impulse 300 MK2

  • Including the Serato DJ Lite and DJUCED software, as well as compatible with Serato DJ Pro
  • With the Beatmatch guide you can manually adjust tracks with the built-in light guide
  • Learn and master the basics of DJing with the Hercules DJ Academy
  • Perfection your mixes with different effects, modes and 16 pads

Technical specifications

  • Master output (speaker) 2 x RCA
  • 3.5 mm stereo mini jack
  • Audio resolution 44.1 kHz / 24 bit
Product type

DJ controller

Dim

(W x H x D) 480 x 52 x 286 mm

Weight

1800 g

Width

480 mm

Height

52 mm

Depth

286 mm

Cable length

0 mm

Version

Connection cable

Factory colour

Multicolour

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2886036 Hercules Inpulse 300 MK2 DJ controller

User & Safety Instructions

User & Safety Instructions 2886036 Hercules Inpulse 300 MK2 DJ controller

Information

Information 2886036 Hercules Inpulse 300 MK2 DJ controller

Description

Make the introduction into mixing simple and discover your DJing abilities with the Hercules DJControl INPulse 300 MK2 and its unique BeatMATCH GUIDE function. After the success of the DJControl Pulse 300, you can now enjoy the new version DJ Control Pulse 300 MK2, which is compatible with Serato. With the new, more modern, more comfortable and clear design you can learn to mix and develop further quickly thanks to the 16 pads and 8 modes of the controller. Scratching is even easier with the slimmer, smooth-running jog wheels with touch detection.
The DJControl impulse 300 MK2 is the best equipped controller, with which you can learn to mix with Serato. Learn the basics of mixing and become a DJ with the DJControl Pulse 300 MK2. This controller has both the Serato DJ Lite and the DJUCED software, and will accompany you through the learning process thanks to its many useful functions. With the Beatmatch Guide you learn the manual cueing of tracks and their synchronization using the LED arrows. With the improved jog-wheels you can scratch even easier: Better rotation and an extended coverage range.
Learn all the basics of DJing thanks to the great tips of professionals in the DJ Academy video tutorials.
The DJControl Impulse 300 MK2 is further developed and enables the manual cueing of tracks to learn scratching and master the Urban Music Style thanks to the Serato-supported Beatmatch Guide function. The classic design provides improved clarity and increased operating comfort in your live performances.
Since the controller contains both Serato DJ Lite and DJUCED, it offers a variety of amazing functions. Thanks to the useful DJ Academy video tutorials and the great tips of professionals you can learn to mix in a simple way.

This text is machine translated.

Features

  • Including the Serato DJ Lite and DJUCED software, as well as compatible with Serato DJ Pro
  • With the Beatmatch guide you can manually adjust tracks with the built-in light guide
  • Improved jog wheels make scratching easier: Better rotation and a larger detection zone
  • Mix with tracks stored on your computer or from music streaming services (Beatport ADVANCED, Beatsource, SoundCloud GO+ or TIDAL)
  • With DJUCED, the IMA (Intelligent Music Assistant) allows you to create your mixes quickly and easily by suggesting the most appropriate tracks
  • Learn and master the basics of DJing with the Hercules DJ Academy
  • Perfection your mixes with different effects, modes and 16 pads
  • Integrated audio interface
  • 8 pads × 8 modes (hot cue, roll, slicer, etc.)
  • Effect rack with buttons + 2 controls (depth and beat)
  • Slip, Quantize, AutoLoop, Loop In / Out buttons
  • Beatmatch guide
  • 1 filter controllers, 3 equalizer controllers, 1 gain controllers, 1 volume fader
  • Crossfader
  • 1 VU meter
  • Master volume control, headphone volume control
  • Master-VU meter
  • Rotary encoder
  • 2 load buttons + assistant button

Scope of delivery

  • DJControl impulse 300 MK2
  • Braided USB-cable
  • Software Serato DJ Lite DJUCED
  • User manual.

System requirements

  • Intel core i3 / AMD Ryzen / Apple M1 or better + 4 GB RAM or more

What kind of DJ Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)