• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AlphaTheta DDJ-FLX2 DJ controller

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AlphaTheta DJ controller DDJ-FLX2

  • Compatible with various DJ applications and streaming services
  • Simple mixing with Smart-CFX and Smart-fader
  • Light-weight, compact casing with easy to use functions
  • Performance pads for professional DJing

Technical specifications

  • Frequency response 20 Hz - 20 kHz (USB)
  • Signal-to-noise ratio (S/N ratio) 102 dB (USB)
  • Total Harmonic Distortion (THD) 0.006% (USB)
  • Outputs: 1 x Master (3.5 mm mini stereo jack); 1 x PHONES (3.5 mm mini stereo jack)
  • USB 1 x USB type-C
  • Bluetooth® wireless system, Bluetooth 4.2 (Low Energy)
  • Power Supply: USB Bus Power (When used with mobile devices without USB type-C connector, the connection is made via Bluetooth.)
  • Power consumption DC 5 V, 500 mA
  • Compatible software:
  • Rekordbox for Mac/Windows
  • Record box for iOS/Android
  • Djay Pro for Mac/Windows
  • Djay for iOS/Android
  • Serato DJ Lite
  • Serato DJ Pro license required
Product type

DJ controller

Interfaces

3.5 mm jack out

USB type C

3.5 mm headphone out

Dim

(W x H x D) 383.2 x 48.2 x 208 mm

Weight

1.2 kg

Width

383.2 mm

Height

48.2 mm

Depth

208 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342084 AlphaTheta DDJ-FLX2 DJ controller

Description

The AlphaTheta Corporation presents with the DDJ-FLX2 an easy to use DJ controller, which is perfect for all those who want to start DJing.

After installing one of several compatible DJ applications on a smartphone, tablet or computer, a connection is established with the DDJ-FLX2 HER and you can smoothly mix and use exciting tracks with ease, exactly like professional DJs do. For all, who do not have their own music files, the controller permits the hanging up with compatible streaming services, such as Apple music, via the djay-APP by Algoriddim.

No matter, whether one wants to create rousing Party-sets, express oneself creative as DJ or simply want to mix with friends - the DDJ-FLX2 is the perfect controller, in order to let your own fantasy become reality.

Compatible with various DJ applications and streaming services
The DDJ-FLX2 is compatible with various, popular DJ applications, including rekordbox and djay as well as Serato DJ Lite. After you install your preferred APP on a mobile device and connect to the controller, you can start hanging up immediately. For those who want to take up the challenge and learn more advanced techniques, use DJ software on a PC/Mac, including Serato DJ Lite.

Each DJ application is compatible with different streaming services, so that one selects the suitable application and the appropriate service depending upon the music and the DJ-style, which one wants to play. If you choose djay, you can access Apple music, choose US over 100 million tracks and mix your favorite music.

Simple mixing with Smart-CFX and Smart-fader
Thanks to the Smart-CFX*3 and Smart fader*3 of the DDJ-FLX2, it is very easy to imitate the seamless mixing of tracks just as professional DJs do.

Smart-CFX makes it possible, as one knows by professionals, to imitate complex and dynamic effect techniques with a simple rotation of the controller. Perfect for connecting tracks and making performances more dynamic by emphasizing music whenever you want.

Smart fader automatically optimizes the control of volume, BPM and bass, which are important for transitions between tracks. With this function you can easily mix tracks from different genres, even if they have very different tempos. (BPM).
*3 Function names and styles may vary depending on the DJ application used.

Light-weight, compact casing with easy to use functions
The DDJ-FLX2 is the lightest and the most compact DJ-controller by AlphaTheta, so that one can take it along everywhere, wherever one also wants to lay down. It is powered via USB type-C from a PC/Mac or mobile device*4 and requires no external power supply. For an easy start in the DJing one uses the integrated loudspeakers of a PC/Mac/mobile device. If you need more volume, connect the audio outputs of the DDJ-FLX2 with active loudspeakers or an amplifier. Thus even loud parties with friends will not stand in the way any more. If you want to improve your skills, the headphones are used to play tracks and thereby learn different DJ techniques.
*4 Except for some Android devices.

Performance pads for professional DJing
The performance pads of the DDJ-FLX2 make changing the music a simple task. Pad Mode Select allows you to select the various modes, including the hot cue mode, where you can set a marker at any point in a track, such as the intro or chorus, to jump immediately to that point. For the Pad FX, just pressing the pads is enough to apply a variety of effects to lend a unique note to the music. The sampler allows you to add sound effects or try out performance techniques like finger drumming.

Additional features
Class-Compliant (no installation of audio drivers necessary).

This text is machine translated.

Scope of delivery

  • USB cable (C to C)
  • Quick start guide
  • Safety instructions for starting operation

Hints

Music streaming services may not be available in some countries or regions.
Beatport streaming is not supported by rekordbox for Android.

What kind of DJ Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)