• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hercules DJControl Starlight DJ controller

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hercules DJControl Star Light

  • Comes with Serato DJ Lite
  • Bass EQ/filter buttons
  • Pressure recognition on the jog wheel
  • 4 pads x 4 modes (hot cue, loop, FX, Sampler)
  • Illuminated Base

Technical specifications

Product type

DJ controller

Interfaces

USB type A

Dim

(W x H x D) 340 x 49 x 100 mm

Weight

500 g

Principle

2-channel

Width

340 mm

Height

49 mm

Depth

100 mm

No. of USB type A ports

1 x

Cable length

0 mm

Version

Connection cable

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848538 Hercules DJControl Starlight DJ controller

Description

An ultra-compact, ultra-light and ultra-practical controller with special lighting, the DJControl Starlight over all functions with Serato DJ Lite to mix and scratch. With the integrated audio interface offers the DJControl Starlight a preview mode for headphones, in order to play the mix then via the speaker. Perfect for learning and creating new mixes. The system is its size is very extensive and has all the important functions, such as bass EQ/filter buttons for especially soft transitions as well as touch-sensitive jog wheels for easy homemade scratch. Added bonus: a clear and strong RGB underbody lighting with strobe effect makes it even easier to learn the mix.

Serato
The perfect DJ-Controller for the introduction into the DJ-ing; comes with Serato DJ Lite.

Illuminated Base
Control of the Background lights of the base: RGB and strobe effects.

Sound card
Integrated sound card for listening to the Headphone and loudspeaker outputs.

Compact
Compact and easily be taken along everywhere.

This text is machine translated.

Scope of delivery

  • DJControl Star Light
  • USB cable
  • Quick start guide
  • Serato DJ Lite.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 156.98*

What kind of DJ Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)