• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica E21PL2R2210 E21PL2R2210 Pushbutton Black 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Pizzato Elettrica E21PL2R2210 E21PL2R2210 Pushbutton Black 1 pc(s)

Our service for you

Technical specifications

Product type

Pushbutton

Lighting type

Area illumination

Bulb type

LED (monochrome)

Colour

White

Factory colour

Black

Case colour

Black

Button Ø

20 mm

Print motif

None

Connection

External contact

Functions

momentary

Type

Push buttons

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

E21PL2R2210

Documents & Downloads

Datasheet

Datasheet 707601 Pizzato Elettrica E21PL2R2210 E21PL2R2210 Pushbutton Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 707601 Pizzato Elettrica E21PL2R2210 E21PL2R2210 Pushbutton Black 1 pc(s)

Description

Hints

Contact, LED element and mounting adapter, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.40€ 19.41*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)