• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica E21SC2DVA19AA E21SC2DVA19AA Key switch Key Black 1 x 90 ° 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 26.21 / piece)
€ 35.99
-27 %
€ 26.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pizzato Elettrica E21SC2DVA19AA E21SC2DVA19AA Key switch Key Black 1 x 90 ° 1 pc(s)

Our service for you

Technical specifications

Product type

Key switch

Lighting type

None

Operation type

Key

Factory colour

Black

Case colour

Chrome

Button Ø

29.6 mm

Print motif

None

Connection

External contact

Key removal position

Off/-

Functions

momentary

Type

Option key

IP67

Min. temperature

-25 °C

Max. temperature

+80 °C

Switching angle

1 x 90 °

Content

1 pc(s)

RoHS-compliant

Yes

Type

E21SC2DVA19AA

Documents & Downloads

Datasheet

Datasheet 708473 Pizzato Elettrica E21SC2DVA19AA E21SC2DVA19AA Key switch Key Black 1 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 708473 Pizzato Elettrica E21SC2DVA19AA E21SC2DVA19AA Key switch Key Black 1 x 90 ° 1 pc(s)

Description

Hints

Contact element and mounting adapter, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.26€ 274.47*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)