There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Limit switch
Screws
Tappet
250 V AC
6 A
1 maker
1 breaker
Ag
momentary
25 N
IP67
M20
40 million cycles
Plastic
30.8 mm
FR 501-M2
1 pc(s)
(W x H x D) 30.8 x 72.9 x 30.8 mm
Yes
72.9 mm
30.8 mm
250 V AC
6 A
25 N
-25 - +80 °C
Glass fibre reinforced polymer
yes
Datasheet 700829 Pizzato Elettrica FR 501-M2 FR 501-M2 Limit switch 250 V AC 6 A Tappet momentary IP67 1 pc(s)
User & Safety Instructions 700829 Pizzato Elettrica FR 501-M2 FR 501-M2 Limit switch 250 V AC 6 A Tappet momentary IP67 1 pc(s)