• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica FR 531-M2 FR 531-M2 Limit switch 250 V AC 6 A Pivot lever momentary IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.16 / piece)
€ 20.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pizzato Elettrica FR 531-M2 FR 531-M2 Limit switch 250 V AC 6 A Pivot lever momentary IP67 1 pc(s)

Our service for you

Technical specifications

  • B10d - value according to EN ISO 13849-1: 40 million cycles
Packaging type

Piece

Product type

Limit switch

Connection

Screws

Operation type

Pivot lever

Switching voltage

250 V AC

Switching current (max.)

6 A

Contact type

1 maker

1 breaker

Contact material

Ag

Functions

momentary

Actuating force

0.25 N

IP67

Thread size

M20

Durability

40 million cycles

Material

Plastic

Width

30.8 mm

Type

FR 531-M2

Content

1 pc(s)

Dim

(W x H x D) 30.8 x 105.5 x 30.8 mm

RoHS-compliant

Yes

Height

105.5 mm

Depth

30.8 mm

Switching voltage

250 V AC

Switching current

6 A

Temperature range

-25 - +80 °C

Casing

Glass fibre reinforced polymer

Documents & Downloads

Datasheet

Datasheet 700917 Pizzato Elettrica FR 531-M2 FR 531-M2 Limit switch 250 V AC 6 A Pivot lever momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700917 Pizzato Elettrica FR 531-M2 FR 531-M2 Limit switch 250 V AC 6 A Pivot lever momentary IP67 1 pc(s)

Description

When planning machinery and equipment, monitoring the many necessary safety and security measures is of great importance. Machines are required, amongst other things, to be safe and efficient. This can be achieved at a very high level with the product range from Pizzato.

Hints

Approvals: CE, IMQ, UL, CCC, EZU.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.66*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)