• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica VF AF-KT20M0 Accessory Set For FD Cable Emergency Switch Accessory set

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.38 / piece)
€ 46.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Steel rope

Switch/button features

+ hook

Type

Accessory set

Material

Steel

Compatible with (details)

FD cable emergency switch

Content

1 Set

Type

VF AF-KT20M0

RoHS-compliant

Yes

Type

VF AF-KT20M0

Documents & Downloads

Datasheet

Datasheet 701336 Pizzato Elettrica VF AF-KT20M0 Accessory Set For FD Cable Emergency Switch Accessory set

User & Safety Instructions

User & Safety Instructions 701336 Pizzato Elettrica VF AF-KT20M0 Accessory Set For FD Cable Emergency Switch Accessory set

Description

Scope of delivery

  • Adjustable retaining bolts
  • Mounting end piece
  • 20 m steel wire.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.45*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)