• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in bridge FBS 50-6 BU 3032211 Phoenix Contact

Packaging type
Package
Factory colour
Blue
Connection
Jack connector
Connector colour
Blue
Manufacturer part #
3032211
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

260 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.00 / piece)
€ 215.00
-7 %
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in bridge FBS 50-6 BU

  • FBS 50-6 BU
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Blue

Connection

Jack connector

Connector colour

Blue

Manufacturer part #

3032211

Industrial packaging

Yes

Content

10 pc(s)

Pins

50

Number of pins

50

Type

FBS 50-6 BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565954 Plug-in bridge FBS 50-6 BU 3032211 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565954 Plug-in bridge FBS 50-6 BU 3032211 Phoenix Contact

Description

Plug-in bridge, Number of positions: 50, Color: blue

More interesting products

(*All information is plus legal VAT)