• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM 5556 Bandage dispenser 5 m x 60 mm x 170 mm x 135 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PLUM QuickSoft Band dispenser with 1x Band, beige 5556

  • Light refillable bandages in green dispenser
  • Latex-free bandages
  • To protect fingers and joints
  • No scissors or tear-off ribbons
  • self-adhesive and easy to arrange
  • Optimum protection of the bandages against external contamination
  • Provides instant and visible access to tapes
  • For wall mounting directly at the hazardous workplace
  • The bandages are labeled CE

Our service for you

Technical specifications

  • Dispenser dimensions (H x W x D) 170 x 60 x 135 mm
  • Tape measure (L x W): 5 m x 5.5 cm
Product type

Bandage dispenser

Width

60 mm

Length

5 m

Dim

(L x W x H) 5 m x 60 mm x 170 mm

Content

1 pc(s)

Factory colour

Green

Beige

Depth

135 mm

Height

170 mm

Features

incl. wall brackets

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3454170 PLUM 5556 Bandage dispenser 5 m x 60 mm x 170 mm x 135 mm

User & Safety Instructions

User & Safety Instructions 3454170 PLUM 5556 Bandage dispenser 5 m x 60 mm x 170 mm x 135 mm

Description

The PLUM QuickSoft belt dispenser is the ideal option for the optimum protection of the bandages. The PLUM Quicksoft Bandage is perfect for people who need effective, easy handling and latex-free solutions to protect fingers and other joints. With the convenient wall bracket you can do the
Securely attach the dispenser and quickly access in case of an emergency. The easy to tear-off bandages enable you to act quickly in emergency situations. So the bandages are immediately at hand. The tape combines various properties such as a practical tear-off design and self-adhesive features, making WAS a valuable component of any first aid kit. It provides reliable support when it is most needed.

This text is machine translated.

Features

  • 1 x donors
  • 1 x beige brace 5542

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)