• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polaroid Lab Instax printer

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Materials: Polycarbonate, TPU, EPDM (Ethylene-Propylene-Diene-Monomer)Lenses: Acrylic lenses in optical quality, AR coated on the upper lens surfaceLocking system: Fixed aperture, variable speed shutter module (solenoid )Battery: High performance lithium ion battery, 1100 mAh, 3.7 V rated voltage, 4.07 Wh, rechargeable via USB
Product type

Instax printer

Interfaces

USB

Weight

655 g

Type

Colour

Features

Battery-powered OTG printing

Functions

Printer

Suitable for

Photo printing

Width

115.6 mm

Height

2637874 mm

Depth

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637873 Polaroid Lab Instax printer

Description

Overrunning camera roll? Say nothing more. Never lose a moment with the Polaroid Lab. This unique system transforms the digital moments in your phone into real Polaroid photos that you can hold, keep or share. An instant formula for timeless Polaroid photographs.Share your photosPhone to Polaroid™ technology. Moving AR photos. Split Frame Collage. Bring your creativity to the limit of the original Polaroid square format film with the Polaroid Lab.Collagen made easyCreate collages more easily with the Polaroid app. Connect to the Lab HER and turn an image into a collage of two, four, six or nine images in any composition.Bring moments to life with ARSwitch from digital to analogue and back with Augmented Reality. Capture a still image and embed a short movie that you can watch with the Polaroid app.Rechargeable batteryA rechargeable battery and a USB charging cable will bring life to your every moment.I-type filmUses the battery-less i-Type film, which protects the wallet.

This text is machine translated.

Features

  • Rechargeable lithium batteryWorks with i-Type and 600 filmIncluding USB charging cable

System requirements

  • Polaroid Lab APP: Available for iOS and Android
  • IPhone: 7 and later with iOS 13 or later.
  • Android: The most popular Android phones with a screen width of more than 330 DP and Android 7 and later.

What kind of Photo Printers are you looking for?