• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-0016-B060-PRM Optical Blind hollow shaft 58 mm Piece

Image similar
Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-E2A2B-0016-B060-PRM

Model

Absolute

Technology

Optical

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M12 socket (4-pin, D coded)

M12 plug (4-pin, A coded)

M12 socket (4-pin, D coded)

Orientation (connectors)

Radial

Features

3x M12 connector

Impulses per cycle (max.)

65536

Sleeve type

Blind hollow shaft

Flange diameter

58 mm

Shaft type

Blind hole hollow shaft

Shaft depth

30 mm

Shaft Ø

6 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Accuracy

0.02°

Min. temperature

-40 °C

Max. temperature

+85 °C

IP65

Content

1 pc(s)

Shaft depth

58 mm

Documents & Downloads

Datasheet

Datasheet 1631165 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-0016-B060-PRM Optical Blind hollow shaft 58 mm Piece

User & Safety Instructions

User & Safety Instructions 1631165 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-0016-B060-PRM Optical Blind hollow shaft 58 mm Piece

More interesting products

(*All information is plus legal VAT)