
Number
Total (€ 1,035.00 / piece)
€ 1,035.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Rotary encoder
- Type
OCD-E2A2B-1416-B060-PRM
- Model
Absolute
- Technology
Optical
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 socket (4-pin, D coded)
M12 plug (4-pin, A coded)
M12 socket (4-pin, D coded)
- Orientation (connectors)
Radial
- Features
3x M12 connector
- Impulses per cycle (max.)
65536
- Sleeve type
Blind hollow shaft
- Flange diameter
58 mm
- Shaft type
Blind hole hollow shaft
- Shaft depth
30 mm
- Shaft Ø
6 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Stainless steel V2A
- Enclosure material
Steel
- Accuracy
0.02°
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP65
- (Ø)
58 mm
- Dim
(Ø) 58 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1631175 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-1416-B060-PRM Optical Blind hollow shaft 58 mm Piece
User & Safety Instructions
User & Safety Instructions 1631175 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-1416-B060-PRM Optical Blind hollow shaft 58 mm Piece























