Image similar
Rotary encoder
OCD-E2A2B-1416-B10S-PRM
Absolute
Optical
10 V DC
30 V DC
10 - 30 V DC
M12 socket (4-pin, D coded)
M12 plug (4-pin, A coded)
M12 socket (4-pin, D coded)
Radial
3x M12 connector
65536
Blind hollow shaft
58 mm
Blind hole hollow shaft
30 mm
10 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-40 °C
+85 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1631177 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-1416-B10S-PRM Optical Blind hollow shaft 58 mm
User & Safety Instructions 1631177 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-1416-B10S-PRM Optical Blind hollow shaft 58 mm