Image similar
Rotary encoder
UCD-S101B-0012-3A70-PRL
Absolute
Magnetic
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Radial
4096
Square
50.8 mm
50.8 mm
Solid shaft
Flat on one end
16 mm
9.52 mm
Aluminium
Stainless steel V2A
Steel
0.09°
-40 °C
+85 °C
IP65
1 pc(s)
Datasheet 1638976 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-0012-3A70-PRL Magnetic Square
User & Safety Instructions 1638976 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-0012-3A70-PRL Magnetic Square