• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-0012-HES0-PAQ Magnetic Blind hollow shaft 58 mm Piece

Image similar
Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
4.5 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

UCD-S101B-0012-HES0-PAQ

Model

Absolute

Technology

Magnetic

Min. operating voltage

4.5 V DC

Max. operating voltage

30 V DC

Operating voltage

4.5 - 30 V DC

Connector

M12 plug (8-pin, A coded)

Orientation (connectors)

Axial

Impulses per cycle (max.)

4096

Sleeve type

Blind hollow shaft

Flange diameter

58 mm

Shaft type

Blind hollow

Shaft depth

28 mm

Shaft Ø

14 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Accuracy

0.09°

Min. temperature

-40 °C

Max. temperature

+85 °C

IP66

IP67

(Ø)

58 mm

Dim

(Ø) 58 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1640606 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-0012-HES0-PAQ Magnetic Blind hollow shaft 58 mm Piece

User & Safety Instructions

User & Safety Instructions 1640606 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-0012-HES0-PAQ Magnetic Blind hollow shaft 58 mm Piece

More interesting products

(*All information is plus legal VAT)