Image similar
Rotary encoder
UCD-S101B-0012-D10D-2AW
Absolute
Magnetic
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
2.00 m
Axial
4096
Sychro flange (heavy duty)
36 mm
Solid shaft
20 mm
10 mm
Aluminium
Stainless steel V4A (tempered)
Steel
0.09°
-40 °C
+85 °C
IP68
IP69K
36 mm
(Ø) 36 mm
1 pc(s)
Datasheet 1640592 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-0012-D10D-2AW Magnetic Sychro flange (heavy duty) 36 mm
User & Safety Instructions 1640592 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-0012-D10D-2AW Magnetic Sychro flange (heavy duty) 36 mm